SCC1808X102K502TX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: € 0,50000
Datasheet
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC1808X102K502TX

DigiKey Part Number
4587-SCC1808X102K502TXTR-ND - Tape & Reel (TR)
4587-SCC1808X102K502TXCT-ND - Cut Tape (CT)
4587-SCC1808X102K502TXDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
SCC1808X102K502TX
Description
CAP CER 1000PF 250V X7R 1808
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCC1808X102K502TXHoly Stone Enterprise Co., Ltd.04587-SCC1808X102K502TXCT-ND€ 0,50000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,30800€ 3,08
50€ 0,23220€ 11,61
100€ 0,20890€ 20,89
500€ 0,16962€ 84,81
1 000€ 0,15748€ 157,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14749€ 294,98
4 000€ 0,13927€ 557,08
6 000€ 0,13515€ 810,90
10 000€ 0,13059€ 1 305,90
14 000€ 0,12792€ 1 790,88
20 000€ 0,12535€ 2 507,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,61000