Slate 28 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 28 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10103-S8

DigiKey Part Number
H3ABT-10103-S8-ND
Manufacturer
Manufacturer Product Number
H3ABT-10103-S8
Description
JUMPER-H1506TR/A3048S/H1504TR 3"
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,46900€ 4,69
30€ 0,42567€ 12,77
50€ 0,40700€ 20,35
100€ 0,38260€ 38,26
250€ 0,35272€ 88,18
500€ 0,33166€ 165,83
1 000€ 0,31190€ 311,90
2 500€ 0,28756€ 718,90
5 000€ 0,27044€ 1 352,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,46900
Unit Price with VAT:€ 0,57218
Alternate Color
JUMPER-H1506TR/A3048A/H1504TR 3"
In-Stock: 0
Unit Price: € 0,46900
JUMPER-H1506TR/A3048B/H1504TR 3"
In-Stock: 0
Unit Price: € 0,46900
JUMPER-H1506TR/A3048G/H1504TR 3"
In-Stock: 0
Unit Price: € 0,46900
JUMPER-H1506TR/A3048L/H1504TR 3"
In-Stock: 0
Unit Price: € 0,46900
JUMPER-H1506TR/A3048N/H1504TR 3"
In-Stock: 0
Unit Price: € 0,46900
Alternate Length
JUMPER-H1506TR/A3048S/H1504TR 2"
In-Stock: 0
Unit Price: € 0,46100
JUMPER-H1506TR/A3048S/H1504TR 4"
In-Stock: 0
Unit Price: € 0,47800
JUMPER-H1506TR/A3048S/H1504TR 5"
In-Stock: 0
Unit Price: € 0,48700
JUMPER-H1506TR/A3048S/H1504TR 6"
In-Stock: 0
Unit Price: € 0,49500
JUMPER-H1506TR/A3048S/H1504TR 8"
In-Stock: 0
Unit Price: € 0,51200
Assembly Component