


H3ABT-10102-S8 | |
|---|---|
DigiKey Part Number | H3ABT-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10102-S8 |
Description | JUMPER-H1506TR/A3048S/H1504TR 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,46100 | € 4,61 |
| 30 | € 0,41800 | € 12,54 |
| 50 | € 0,39920 | € 19,96 |
| 100 | € 0,37550 | € 37,55 |
| 250 | € 0,34620 | € 86,55 |
| 500 | € 0,32552 | € 162,76 |
| 1 000 | € 0,30612 | € 306,12 |
| 2 500 | € 0,28224 | € 705,60 |
| 5 000 | € 0,26543 | € 1 327,15 |
| Unit Price without VAT: | € 0,46100 |
|---|---|
| Unit Price with VAT: | € 0,56242 |











