


H3ABG-10105-S8 | |
|---|---|
DigiKey Part Number | H3ABG-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-S8 |
Description | JUMPER-H1507TR/A3048S/H1505TR 5" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,56400 | € 5,64 |
| 30 | € 0,51167 | € 15,35 |
| 50 | € 0,48900 | € 24,45 |
| 100 | € 0,45980 | € 45,98 |
| 250 | € 0,42388 | € 105,97 |
| 500 | € 0,39858 | € 199,29 |
| 1 000 | € 0,37482 | € 374,82 |
| 2 500 | € 0,34559 | € 863,98 |
| 5 000 | € 0,32501 | € 1 625,05 |
| Unit Price without VAT: | € 0,56400 |
|---|---|
| Unit Price with VAT: | € 0,68808 |











