


H3ABG-10103-S8 | |
|---|---|
DigiKey Part Number | H3ABG-10103-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10103-S8 |
Description | JUMPER-H1507TR/A3048S/H1505TR 3" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,54700 | € 5,47 |
| 30 | € 0,49600 | € 14,88 |
| 50 | € 0,47420 | € 23,71 |
| 100 | € 0,44590 | € 44,59 |
| 250 | € 0,41100 | € 102,75 |
| 500 | € 0,38652 | € 193,26 |
| 1 000 | € 0,36347 | € 363,47 |
| 2 500 | € 0,33512 | € 837,80 |
| 5 000 | € 0,31516 | € 1 575,80 |
| Unit Price without VAT: | € 0,54700 |
|---|---|
| Unit Price with VAT: | € 0,66734 |











