


H3AAG-10110-V6 | |
|---|---|
DigiKey Part Number | H3AAG-10110-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10110-V6 |
Description | JUMPER-H1507TR/A3049V/H1507TR10" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,60900 | € 6,09 |
| 30 | € 0,55233 | € 16,57 |
| 50 | € 0,52780 | € 26,39 |
| 100 | € 0,49630 | € 49,63 |
| 250 | € 0,45756 | € 114,39 |
| 500 | € 0,43026 | € 215,13 |
| 1 000 | € 0,40461 | € 404,61 |
| 2 500 | € 0,37306 | € 932,65 |
| 5 000 | € 0,35084 | € 1 754,20 |
| Unit Price without VAT: | € 0,60900 |
|---|---|
| Unit Price with VAT: | € 0,74298 |











