


H3AAG-10106-V6 | |
|---|---|
DigiKey Part Number | H3AAG-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-V6 |
Description | JUMPER-H1507TR/A3049V/H1507TR 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,57600 | € 5,76 |
| 30 | € 0,52233 | € 15,67 |
| 50 | € 0,49940 | € 24,97 |
| 100 | € 0,46950 | € 46,95 |
| 250 | € 0,43284 | € 108,21 |
| 500 | € 0,40704 | € 203,52 |
| 1 000 | € 0,38277 | € 382,77 |
| 2 500 | € 0,35292 | € 882,30 |
| 5 000 | € 0,33190 | € 1 659,50 |
| Unit Price without VAT: | € 0,57600 |
|---|---|
| Unit Price with VAT: | € 0,70272 |











