


H3AAG-10108-V6 | |
|---|---|
DigiKey Part Number | H3AAG-10108-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-V6 |
Description | JUMPER-H1507TR/A3049V/H1507TR 8" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,59200 | € 5,92 |
| 30 | € 0,53733 | € 16,12 |
| 50 | € 0,51360 | € 25,68 |
| 100 | € 0,48290 | € 48,29 |
| 250 | € 0,44520 | € 111,30 |
| 500 | € 0,41866 | € 209,33 |
| 1 000 | € 0,39370 | € 393,70 |
| 2 500 | € 0,36300 | € 907,50 |
| 5 000 | € 0,34138 | € 1 706,90 |
| Unit Price without VAT: | € 0,59200 |
|---|---|
| Unit Price with VAT: | € 0,72224 |











