
H2BXG-10112-Y6 | |
|---|---|
DigiKey Part Number | H2BXG-10112-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10112-Y6 |
Description | JUMPER-H1501TR/A3049Y/X 12" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,51400 | € 5,14 |
| 30 | € 0,46667 | € 14,00 |
| 50 | € 0,44580 | € 22,29 |
| 100 | € 0,41930 | € 41,93 |
| 250 | € 0,38652 | € 96,63 |
| 500 | € 0,36344 | € 181,72 |
| 1 000 | € 0,34177 | € 341,77 |
| 2 500 | € 0,31512 | € 787,80 |
| 5 000 | € 0,29635 | € 1 481,75 |
| Unit Price without VAT: | € 0,51400 |
|---|---|
| Unit Price with VAT: | € 0,62708 |











