
H2BXG-10103-Y6 | |
|---|---|
DigiKey Part Number | H2BXG-10103-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10103-Y6 |
Description | JUMPER-H1501TR/A3049Y/X 3" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,43900 | € 4,39 |
| 30 | € 0,39800 | € 11,94 |
| 50 | € 0,38040 | € 19,02 |
| 100 | € 0,35770 | € 35,77 |
| 250 | € 0,32980 | € 82,45 |
| 500 | € 0,31012 | € 155,06 |
| 1 000 | € 0,29163 | € 291,63 |
| 2 500 | € 0,26889 | € 672,23 |
| 5 000 | € 0,25287 | € 1 264,35 |
| Unit Price without VAT: | € 0,43900 |
|---|---|
| Unit Price with VAT: | € 0,53558 |











