
H2BXG-10110-S6 | |
|---|---|
DigiKey Part Number | H2BXG-10110-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10110-S6 |
Description | JUMPER-H1501TR/A3049S/X 10" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,49800 | € 4,98 |
| 30 | € 0,45167 | € 13,55 |
| 50 | € 0,43140 | € 21,57 |
| 100 | € 0,40570 | € 40,57 |
| 250 | € 0,37396 | € 93,49 |
| 500 | € 0,35166 | € 175,83 |
| 1 000 | € 0,33070 | € 330,70 |
| 2 500 | € 0,30490 | € 762,25 |
| 5 000 | € 0,28674 | € 1 433,70 |
| Unit Price without VAT: | € 0,49800 |
|---|---|
| Unit Price with VAT: | € 0,60756 |











