
H2BXG-10102-S6 | |
|---|---|
DigiKey Part Number | H2BXG-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-S6 |
Description | JUMPER-H1501TR/A3049S/X 2" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,43100 | € 4,31 |
| 30 | € 0,39033 | € 11,71 |
| 50 | € 0,37320 | € 18,66 |
| 100 | € 0,35080 | € 35,08 |
| 250 | € 0,32344 | € 80,86 |
| 500 | € 0,30414 | € 152,07 |
| 1 000 | € 0,28601 | € 286,01 |
| 2 500 | € 0,26370 | € 659,25 |
| 5 000 | € 0,24799 | € 1 239,95 |
| Unit Price without VAT: | € 0,43100 |
|---|---|
| Unit Price with VAT: | € 0,52582 |











