
H2BXG-10110-N4 | |
|---|---|
DigiKey Part Number | H2BXG-10110-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10110-N4 |
Description | JUMPER-H1501TR/A2015N/X 10" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,49100 | € 4,91 |
| 30 | € 0,44500 | € 13,35 |
| 50 | € 0,42540 | € 21,27 |
| 100 | € 0,40000 | € 40,00 |
| 250 | € 0,36872 | € 92,18 |
| 500 | € 0,34674 | € 173,37 |
| 1 000 | € 0,32606 | € 326,06 |
| 2 500 | € 0,30063 | € 751,58 |
| 5 000 | € 0,28273 | € 1 413,65 |
| Unit Price without VAT: | € 0,49100 |
|---|---|
| Unit Price with VAT: | € 0,59902 |











