Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10110-A4

DigiKey Part Number
H2BXG-10110-A4-ND
Manufacturer
Manufacturer Product Number
H2BXG-10110-A4
Description
JUMPER-H1501TR/A2015A/X 10"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,49100€ 4,91
30€ 0,44500€ 13,35
50€ 0,42540€ 21,27
100€ 0,40000€ 40,00
250€ 0,36872€ 92,18
500€ 0,34674€ 173,37
1 000€ 0,32606€ 326,06
2 500€ 0,30063€ 751,58
5 000€ 0,28273€ 1 413,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,49100
Unit Price with VAT:€ 0,59902
Alternate Color
JUMPER-H1501TR/A2015B/X 10"
In-Stock: 0
Unit Price: € 0,49100
JUMPER-H1501TR/A2015G/X 10"
In-Stock: 0
Unit Price: € 0,49100
JUMPER-H1501TR/A2015L/X 10"
In-Stock: 0
Unit Price: € 0,49100
JUMPER-H1501TR/A2015N/X 10"
In-Stock: 0
Unit Price: € 0,49100
JUMPER-H1501TR/A2015R/X 10"
In-Stock: 0
Unit Price: € 0,49100
Alternate Length
JUMPER-H1501TR/A2015A/X 2"
In-Stock: 0
Unit Price: € 0,42900
JUMPER-H1501TR/A2015A/X 3"
In-Stock: 0
Unit Price: € 0,43700
JUMPER-H1501TR/A2015A/X 4"
In-Stock: 0
Unit Price: € 0,44400
JUMPER-H1501TR/A2015A/X 5"
In-Stock: 0
Unit Price: € 0,45200
JUMPER-H1501TR/A2015A/X 6"
In-Stock: 0
Unit Price: € 0,46000
Assembly Component