
H2AXT-10104-S4 | |
|---|---|
DigiKey Part Number | H2AXT-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-S4 |
Description | JUMPER-H1502TR/A2015S/X 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,42300 | € 4,23 |
| 30 | € 0,38400 | € 11,52 |
| 50 | € 0,36720 | € 18,36 |
| 100 | € 0,34520 | € 34,52 |
| 250 | € 0,31824 | € 79,56 |
| 500 | € 0,29926 | € 149,63 |
| 1 000 | € 0,28142 | € 281,42 |
| 2 500 | € 0,25946 | € 648,65 |
| 5 000 | € 0,24401 | € 1 220,05 |
| Unit Price without VAT: | € 0,42300 |
|---|---|
| Unit Price with VAT: | € 0,51606 |











