Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10102-S4

DigiKey Part Number
H2AXT-10102-S4-ND
Manufacturer
Manufacturer Product Number
H2AXT-10102-S4
Description
JUMPER-H1502TR/A2015S/X 2"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,40800€ 4,08
30€ 0,37000€ 11,10
50€ 0,35380€ 17,69
100€ 0,33260€ 33,26
250€ 0,30656€ 76,64
500€ 0,28826€ 144,13
1 000€ 0,27107€ 271,07
2 500€ 0,24992€ 624,80
5 000€ 0,23504€ 1 175,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,40800
Unit Price with VAT:€ 0,49776
Alternate Color
JUMPER-H1502TR/A2015A/X 2"
In-Stock: 0
Unit Price: € 0,40800
JUMPER-H1502TR/A2015B/X 2"
In-Stock: 0
Unit Price: € 0,40800
JUMPER-H1502TR/A2015G/X 2"
In-Stock: 0
Unit Price: € 0,40800
JUMPER-H1502TR/A2015L/X 2"
In-Stock: 0
Unit Price: € 0,40800
JUMPER-H1502TR/A2015N/X 2"
In-Stock: 0
Unit Price: € 0,40800
Alternate Length
JUMPER-H1502TR/A2015S/X 3"
In-Stock: 0
Unit Price: € 0,41600
JUMPER-H1502TR/A2015S/X 4"
In-Stock: 0
Unit Price: € 0,42300
JUMPER-H1502TR/A2015S/X 5"
In-Stock: 0
Unit Price: € 0,43200
JUMPER-H1502TR/A2015S/X 6"
In-Stock: 0
Unit Price: € 0,43900
JUMPER-H1502TR/A2015S/X 8"
In-Stock: 0
Unit Price: € 0,45500
Assembly Component