Slate 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10106-S6

DigiKey Part Number
H2ABG-10106-S6-ND
Manufacturer
Manufacturer Product Number
H2ABG-10106-S6
Description
JUMPER-H1503TR/A3049S/H1501TR 6"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,62700€ 6,27
30€ 0,56867€ 17,06
50€ 0,54340€ 27,17
100€ 0,51100€ 51,10
250€ 0,47112€ 117,78
500€ 0,44302€ 221,51
1 000€ 0,41662€ 416,62
2 500€ 0,38413€ 960,33
5 000€ 0,36125€ 1 806,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,62700
Unit Price with VAT:€ 0,76494
Alternate Color
JUMPER-H1503TR/A3049A/H1501TR 6"
In-Stock: 0
Unit Price: € 0,62700
JUMPER-H1503TR/A3049B/H1501TR 6"
In-Stock: 0
Unit Price: € 0,62700
JUMPER-H1503TR/A3049G/H1501TR 6"
In-Stock: 0
Unit Price: € 0,62700
JUMPER-H1503TR/A3049L/H1501TR 6"
In-Stock: 0
Unit Price: € 0,62700
JUMPER-H1503TR/A3049N/H1501TR 6"
In-Stock: 0
Unit Price: € 0,62700
Alternate Length
JUMPER-H1503TR/A3049S/H1501TR 2"
In-Stock: 0
Unit Price: € 0,59400
JUMPER-H1503TR/A3049S/H1501TR 3"
In-Stock: 0
Unit Price: € 0,60300
JUMPER-H1503TR/A3049S/H1501TR 4"
In-Stock: 0
Unit Price: € 0,61100
JUMPER-H1503TR/A3049S/H1501TR 5"
In-Stock: 0
Unit Price: € 0,61900
JUMPER-H1503TR/A3049S/H1501TR 8"
In-Stock: 0
Unit Price: € 0,64300
Assembly Component