
H2ABG-10108-S6 | |
|---|---|
DigiKey Part Number | H2ABG-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-S6 |
Description | JUMPER-H1503TR/A3049S/H1501TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,64300 | € 6,43 |
| 30 | € 0,58367 | € 17,51 |
| 50 | € 0,55780 | € 27,89 |
| 100 | € 0,52430 | € 52,43 |
| 250 | € 0,48340 | € 120,85 |
| 500 | € 0,45456 | € 227,28 |
| 1 000 | € 0,42747 | € 427,47 |
| 2 500 | € 0,39412 | € 985,30 |
| 5 000 | € 0,37065 | € 1 853,25 |
| Unit Price without VAT: | € 0,64300 |
|---|---|
| Unit Price with VAT: | € 0,78446 |











