
BM23PF0.8-60DS-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-60DS-0.35V(895)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-60DS-0.35V(895)CT-ND - Cut Tape (CT) 26-BM23PF0.8-60DS-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-60DS-0.35V(895) |
Description | RECEPTACLE, 0.35MM PITCH, 60 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 60 | Height Above Board 0.025" (0.63mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| 10 | € 1,22900 | € 12,29 |
| 25 | € 1,15160 | € 28,79 |
| 50 | € 1,09660 | € 54,83 |
| 100 | € 1,04410 | € 104,41 |
| 250 | € 0,97868 | € 244,67 |
| 500 | € 0,93196 | € 465,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,99133 | € 991,33 |
| 2 000 | € 0,94403 | € 1 888,06 |
| 3 000 | € 0,91742 | € 2 752,26 |
| 5 000 | € 0,88497 | € 4 424,85 |
| 7 000 | € 0,86423 | € 6 049,61 |
| 10 000 | € 0,84278 | € 8 427,80 |
| Unit Price without VAT: | € 1,45000 |
|---|---|
| Unit Price with VAT: | € 1,76900 |


