
BM23PF0.8-60DP-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-60DP-0.35V(895)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-60DP-0.35V(895)CT-ND - Cut Tape (CT) 26-BM23PF0.8-60DP-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-60DP-0.35V(895) |
Description | PLUG, 0.35MM PITCH, 60 POS., 5.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 60 | Height Above Board 0.025" (0.63mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,21900 | € 12,19 |
| 25 | € 1,14280 | € 28,57 |
| 50 | € 1,08780 | € 54,39 |
| 100 | € 1,03590 | € 103,59 |
| 250 | € 0,97092 | € 242,73 |
| 500 | € 0,92456 | € 462,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,98346 | € 983,46 |
| 2 000 | € 0,93654 | € 1 873,08 |
| 3 000 | € 0,91014 | € 2 730,42 |
| 5 000 | € 0,87795 | € 4 389,75 |
| 7 000 | € 0,85737 | € 6 001,59 |
| 10 000 | € 0,83609 | € 8 360,90 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |


