



C2074 | |
|---|---|
DigiKey Part Number | 3720-C2074-ND |
Manufacturer | |
Manufacturer Product Number | C2074 |
Description | GROMMET TPE PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.093" (27.76mm) Grommet Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.250" (6.35mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Circular - 1.093" (27.76mm) |
Packaging Box | Material Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 5 | € 0,74400 | € 3,72 |
| 10 | € 0,69400 | € 6,94 |
| 25 | € 0,63560 | € 15,89 |
| 50 | € 0,59700 | € 29,85 |
| 100 | € 0,56240 | € 56,24 |
| 250 | € 0,52232 | € 130,58 |
| 500 | € 0,49572 | € 247,86 |
| 1 000 | € 0,47188 | € 471,88 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |



