



C2070 | |
|---|---|
DigiKey Part Number | 3720-C2070-ND |
Manufacturer | |
Manufacturer Product Number | C2070 |
Description | GROMMET TPE PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Grommet Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.250" (6.35mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Circular - 0.875" (22.22mm) |
Packaging Box | Material Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 5 | € 0,66600 | € 3,33 |
| 10 | € 0,62000 | € 6,20 |
| 25 | € 0,56720 | € 14,18 |
| 50 | € 0,53260 | € 26,63 |
| 100 | € 0,50140 | € 50,14 |
| 250 | € 0,46532 | € 116,33 |
| 500 | € 0,44136 | € 220,68 |
| 1 000 | € 0,41991 | € 419,91 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |



