SNP410M4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: € 0,46800
Datasheet

Direct


Essentra Components
In Stock: 23 225
Unit Price: € 0,52000
Datasheet
Cable Clamp, Hose White 0.404" ~ 0.452" (10.26mm ~ 11.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP410M4

DigiKey Part Number
1436-1144-ND
Manufacturer
Manufacturer Product Number
SNP410M4
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.404" ~ 0.452" (10.26mm ~ 11.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.404" ~ 0.452" (10.26mm ~ 11.48mm)
Mounting Type
-
Material
Polyacetal (POM)
Color
White
Length
0.524" ~ 0.749" (13.31mm ~ 19.02mm)
Width
0.233" (5.92mm)
Height
-
Panel Hole Size
-
Material Thickness
0.066" (1.68mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 000€ 0,36126€ 361,26
Manufacturers Standard Package
Unit Price without VAT:€ 0,36126
Unit Price with VAT:€ 0,44074