


SHC-23 | |
|---|---|
DigiKey Part Number | RPC2209-ND |
Manufacturer | |
Manufacturer Product Number | SHC-23 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.359" ~ 0.391" (9.12mm ~ 9.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHC-23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 0.359" ~ 0.391" (9.12mm ~ 9.93mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.220" (5.59mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,43900 | € 4,39 |
| 25 | € 0,41120 | € 10,28 |
| 50 | € 0,39160 | € 19,58 |
| 100 | € 0,37290 | € 37,29 |
| 300 | € 0,34497 | € 103,49 |
| 500 | € 0,33274 | € 166,37 |
| 1 000 | € 0,31684 | € 316,84 |
| 2 500 | € 0,29700 | € 742,50 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

