Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Green, Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65166

DigiKey Part Number
309-65166-ND
Manufacturer
Manufacturer Product Number
309-65166
Description
HEATSHRINK 1/4"X4' GNYE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Green, Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.252" (6.40mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
104°F (40°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 1,63133€ 24,47
30€ 1,50033€ 45,01
45€ 1,42844€ 64,28
75€ 1,34293€ 100,72
105€ 1,28962€ 135,41
150€ 1,26567€ 189,85
Manufacturers Standard Package
Unit Price without VAT:€ 1,63133
Unit Price with VAT:€ 1,99022
Alternate Color
HEATSHRINK 1/4"X4' CL
In-Stock: 0
Unit Price: € 1,53333
HEATSHRINK 1/4"X4' RD
In-Stock: 0
Unit Price: € 1,53333
HEATSHRINK 1/4"X4' BLU
In-Stock: 0
Unit Price: € 1,04746
HEATSHRINK 1/4"X4' WH
In-Stock: 2
Unit Price: € 2,26000
HEATSHRINK 1/4"X4' YEL
In-Stock: 0
Unit Price: € 1,32867