Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65145

DigiKey Part Number
309-65145-ND
Manufacturer
Manufacturer Product Number
309-65145
Description
HEATSHRINK 1/4"X4' CL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.252" (6.40mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Chemical Resistant, Oil Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
104°F (40°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 1,53333€ 23,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,53333
Unit Price with VAT:€ 1,87066
Alternate Color
HEATSHRINK 1/4"X4' RD
In-Stock: 0
Unit Price: € 1,53333
HEATSHRINK 1/4"X4' BLU
In-Stock: 0
Unit Price: € 1,04746
HEATSHRINK 1/4"X4' WH
In-Stock: 2
Unit Price: € 2,26000
HEATSHRINK 1/4"X4' GNYE
In-Stock: 0
Unit Price: € 1,63133
HEATSHRINK 1/4"X4' YEL
In-Stock: 0
Unit Price: € 1,32867