MFR Recommended
MFR Recommended
MFR Recommended



R30-4001502 | |
|---|---|
DigiKey Part Number | R30-4001502-ND |
Manufacturer | |
Manufacturer Product Number | R30-4001502 |
Description | HEX STANDOFF M3X0.5 BRASS 15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-4001502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 1.063" (27.00mm) 1 1/16" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 800 | € 0,38454 | € 3 768,49 |
| Unit Price without VAT: | € 0,38454 |
|---|---|
| Unit Price with VAT: | € 0,46914 |




