


R30-3011502 | |
|---|---|
DigiKey Part Number | 952-3012-ND |
Manufacturer | |
Manufacturer Product Number | R30-3011502 |
Description | HEX STANDOFF M3X0.5 BRASS 15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3011502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 5 | € 0,62000 | € 3,10 |
| 10 | € 0,57900 | € 5,79 |
| 25 | € 0,52880 | € 13,22 |
| 50 | € 0,49640 | € 24,82 |
| 100 | € 0,46720 | € 46,72 |
| 300 | € 0,42720 | € 128,16 |
| 500 | € 0,41090 | € 205,45 |
| 1 000 | € 0,39081 | € 390,81 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

