Image for 09310062751 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09310062751

DigiKey Part Number
09310062751-ND
Manufacturer
Manufacturer Product Number
09310062751
Description
INSERT FEMALE 6POS+1GND SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert 6+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
6+Ground
Size
-
Termination Style
Screw
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
Polyphenylene Sulfide (PPS)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 186,78000€ 186,78
Manufacturers Standard Package
Unit Price without VAT:€ 186,78000
Unit Price with VAT:€ 227,87160