
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 126,84000 | € 126,84 |
| 10 | € 107,83000 | € 1 078,30 |
| 25 | € 101,08520 | € 2 527,13 |
| 50 | € 96,26720 | € 4 813,36 |
| Unit Price without VAT: | € 126,84000 |
|---|---|
| Unit Price with VAT: | € 154,74480 |


