
RP1140BFC | |
|---|---|
DigiKey Part Number | 164-RP1140BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1140BFC |
Description | BOX PC WHT 4.94"L X 3.39"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 4.940" L x 3.390" W (125.48mm x 86.11mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1140BFC Models |
Category | Area (L x W) 16.7in² (108cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color White, Off, Clear Cover/Door |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 4.940" L x 3.390" W (125.48mm x 86.11mm) | Base Product Number |
Height 2.760" (70.10mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,58000 | € 20,58 |
| Unit Price without VAT: | € 20,58000 |
|---|---|
| Unit Price with VAT: | € 25,10760 |

