



RL6115-F | |
|---|---|
DigiKey Part Number | HM5722-ND |
Manufacturer | |
Manufacturer Product Number | RL6115-F |
Description | BOX PLASTIC GRAY 3.15"L X 2.36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.150" L x 2.362" W (80.00mm x 60.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6115-F Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.105" (2.67mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 3.150" L x 2.362" W (80.00mm x 60.00mm) | Shipping Info Shipped from DigiKey |
Height 1.575" (40.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 7.44in² (48.0cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,92000 | € 4,92 |
| 5 | € 4,12800 | € 20,64 |
| 10 | € 3,83000 | € 38,30 |
| 25 | € 3,47320 | € 86,83 |
| 50 | € 3,22700 | € 161,35 |
| 100 | € 2,99950 | € 299,95 |
| 250 | € 2,72488 | € 681,22 |
| 500 | € 2,53500 | € 1 267,50 |
| 1 000 | € 2,43683 | € 2 436,83 |
| Unit Price without VAT: | € 4,92000 |
|---|---|
| Unit Price with VAT: | € 6,00240 |

