PF7000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: € 702,76000
Datasheet
Image for PF7000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF7000

DigiKey Part Number
PF7000-ND
Manufacturer
Manufacturer Product Number
PF7000
Description
FAN CLIMATE CONTROL 115V 506CFM
Customer Reference
Detailed Description
Rack Fan, AC, Square, 506 CFM 12.80" L x 12.80" W x 5.16" H (325.1mm x 325.1mm x 131.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
115VAC
Manufacturer
Hammond Manufacturing
Specifications
Fan, AC, Square, 506 CFM
Series
Size / Dimension
12.80" L x 12.80" W x 5.16" H (325.1mm x 325.1mm x 131.1mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Obsolete
Weight
8 lbs (3.6 kg)
Type
Fan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF67000T12BKHammond Manufacturing0PF67000T12BK-ND€ 702,76000Similar
Obsolete
This product is no longer manufactured. View Substitutes