Similar
Similar

PBFS19007CG2 | |
|---|---|
DigiKey Part Number | PBFS19007CG2-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19007CG2 |
Description | PANEL 19X6.970X0.500" BEIGE/GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 6.970" W x 0.500" H (482.60mm x 177.04mm x 12.70mm) Beige, Gray |
Datasheet | Datasheet |
Category | Color Beige, Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Front | Weight 2 lbs (907.2 g) |
Size / Dimension 19.000" L x 6.970" W x 0.500" H (482.60mm x 177.04mm x 12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBFS19007GY2 | Hammond Manufacturing | 0 | PBFS19007GY2-ND | € 25,07000 | Similar |
| PBFS19007LG2 | Hammond Manufacturing | 2 | PBFS19007LG2-ND | € 27,62000 | Similar |




