Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBAS19007LG2

DigiKey Part Number
PBAS19007LG2-ND
Manufacturer
Manufacturer Product Number
PBAS19007LG2
Description
MOUNTING BRACKET ADAPT 19" EQUIP
Customer Reference
Detailed Description
Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space
Datasheet
 Datasheet
EDA/CAD Models
PBAS19007LG2 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Mounting Bracket
Manufacturer
Hammond Manufacturing
Features
Adapt 19" Equipment to 23" or 24" Space
Series
For Use With/Related Products
Open and Enclosed Cabinet Racks
Packaging
Bulk
Base Product Number
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
MOUNTING BRACKET ADAPT 19" EQUIP
In-Stock: 1
Unit Price: € 38,15000
MOUNTING BRACKET ADAPT 19" EQUIP
In-Stock: 0
Unit Price: