
HWFWD3048UWH | |
|---|---|
DigiKey Part Number | 164-HWFWD3048UWH-ND |
Manufacturer | |
Manufacturer Product Number | HWFWD3048UWH |
Description | 30W 48U WINDOW DOOR FOR HWF (WHI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door White |
Datasheet | Datasheet |
Category | Type Door |
Manufacturer Hammond Manufacturing | Color White |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products HWF Series |
Part Status Active | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 772,22000 | € 772,22 |
| Unit Price without VAT: | € 772,22000 |
|---|---|
| Unit Price with VAT: | € 942,10840 |

