
GP134GY | |
|---|---|
DigiKey Part Number | GP134GY-ND |
Manufacturer | |
Manufacturer Product Number | GP134GY |
Description | PANEL KIT 13X3.560" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel Kit 13.000" L x 3.560" W (330.20mm x 90.42mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | GP134GY Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products Enclosures |
Packaging Bag | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel Kit | Weight 3 lbs (1.4 kg) |
Size / Dimension 13.000" L x 3.560" W (330.20mm x 90.42mm) | Base Product Number |
Features Cable Entry Systems |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,03000 | € 60,03 |
| Unit Price without VAT: | € 60,03000 |
|---|---|
| Unit Price with VAT: | € 73,23660 |


