
EN4SD20166S16 | |
|---|---|
DigiKey Part Number | EN4SD20166S16-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD20166S16 |
Description | BOX S STL NATURAL 20"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD20166S16 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 20.000" L x 16.000" W (508.00mm x 406.40mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 22 lbs (10 kg) |
Area (L x W) 320in² (2065cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 128,58000 | € 1 128,58 |
| Unit Price without VAT: | € 1 128,58000 |
|---|---|
| Unit Price with VAT: | € 1 376,86760 |




