Rack Fan, AC, Square, 105 CFM 5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNFF120CG230

DigiKey Part Number
DNFF120CG230-ND
Manufacturer
Manufacturer Product Number
DNFF120CG230
Description
FAN KIT 120MM GRY/BEIG 230V 5PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 105 CFM 5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm)
Datasheet
 Datasheet
EDA/CAD Models
DNFF120CG230 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input
230VAC
Manufacturer
Hammond Manufacturing
Specifications
Fan, AC, Square, 105 CFM
Series
Size / Dimension
5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Active
Weight
2 lbs (907.2 g)
Type
Fan
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 68,98000€ 68,98
Manufacturers Standard Package
Unit Price without VAT:€ 68,98000
Unit Price with VAT:€ 84,15560
Alternate Color
FAN KIT 120MM BLACK 230VAC 5PCS
In-Stock: 1
Unit Price: € 75,34000
FAN KIT 120MM GRAY 230VAC 5PCS
In-Stock: 0
Unit Price: € 68,98000
FAN KIT 120MM LT GRY 230VAC 5PCS
In-Stock: 0
Unit Price: € 68,98000