Metal, Steel Door, Front or Rear 85.500" L x 19.330" W (2171.70mm x 490.98mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1985LBK1

DigiKey Part Number
CDF1985LBK1-ND
Manufacturer
Manufacturer Product Number
CDF1985LBK1
Description
DOOR 85.500X19.330" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 85.500" L x 19.330" W (2171.70mm x 490.98mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
C2 Series
Packaging
Box
Ventilation
Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Door, Front or Rear
Weight
63 lbs (28.6 kg)
Size / Dimension
85.500" L x 19.330" W (2171.70mm x 490.98mm)
Base Product Number
Features
Locks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 438,46000€ 438,46
Manufacturers Standard Package
Unit Price without VAT:€ 438,46000
Unit Price with VAT:€ 534,92120
Alternate Color
DOOR 85.500X19.330" BEIGE/GRAY
In-Stock: 0
Unit Price:
DOOR 85.500X19.330" GRAY
In-Stock: 0
Unit Price: € 438,46000