
C3R20166HCR | |
|---|---|
DigiKey Part Number | C3R20166HCR-ND |
Manufacturer | |
Manufacturer Product Number | C3R20166HCR |
Description | BOX STEEL GRAY 20"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R20166HCR Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Lockable, Stainless Steel Hinges, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 20.000" L x 16.000" W (508.00mm x 406.40mm) | Weight 25 lbs (11.3 kg) |
Height 6.000" (152.40mm) | Base Product Number |
Area (L x W) 320in² (2065cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 166,07000 | € 166,07 |
| Unit Price without VAT: | € 166,07000 |
|---|---|
| Unit Price with VAT: | € 202,60540 |


