Direct

C2T2436FCG1 | |
|---|---|
DigiKey Part Number | C2T2436FCG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T2436FCG1 |
Description | RACK TOP |
Customer Reference | |
Detailed Description | Rack Fan Tray, Unpopulated, 6 Fans 28.25" L x 25.00" W x 0.07" H (717.6mm x 635.0mm x 1.8mm) |
Datasheet | Datasheet |
Category | Type Fan Tray |
Manufacturer Hammond Manufacturing | Specifications Fan Tray, Unpopulated, 6 Fans |
Series | Size / Dimension 28.25" L x 25.00" W x 0.07" H (717.6mm x 635.0mm x 1.8mm) |
Packaging Bulk | Shipping Info Shipped from DigiKey |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2T2436FLG1 | Hammond Manufacturing | 0 | C2T2436FLG1-ND | € 93,31000 | Direct |


