


273DZ | |
|---|---|
DigiKey Part Number | HM5019-ND |
Manufacturer | |
Manufacturer Product Number | 273DZ |
Description | PWR XFMR LAMINATED 101VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 101VA Power Transformer 117V Primary 700V, 6.3V, 5V Secondary 103mA, 3A, 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 700V, 6.3V, 5V | |
Current - Output (Max) | 103mA, 3A, 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 101VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 92.20mm W | |
Height - Seated (Max) | 85.85mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 4.6 lbs (2.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 120,65000 | € 120,65 |
| 10 | € 108,35700 | € 1 083,57 |
| 25 | € 103,79520 | € 2 594,88 |
| 50 | € 100,46520 | € 5 023,26 |
| Unit Price without VAT: | € 120,65000 |
|---|---|
| Unit Price with VAT: | € 147,19300 |

