100 mH Unshielded Inductor 5 A 640mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195T5

DigiKey Part Number
HM1570-ND
Manufacturer
Manufacturer Product Number
195T5
Description
FIXED IND 100MH 5A 640 MOHM CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 mH Unshielded Inductor 5 A 640mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
640mOhm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Nonstandard
Inductance
Size / Dimension
4.500" L x 5.250" W (114.30mm x 133.35mm)
Tolerance
±15%
Height - Seated (Max)
3.750" (95.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 131,34000€ 131,34
10€ 106,53600€ 1 065,36
25€ 101,06320€ 2 526,58
Manufacturers Standard Package
Unit Price without VAT:€ 131,34000
Unit Price with VAT:€ 160,23480