Laminated Core 6VA Power Transformer 115V, 230V Primary 48V Secondary 120mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V, 230V Primary 48V Secondary 120mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

186B48

DigiKey Part Number
HM4679-ND
Manufacturer
Manufacturer Product Number
186B48
Description
PWR XFMR LAMINATED 6VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary 48V Secondary 120mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
6VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
60.20mm L x 41.28mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
34.80mm
Voltage - Secondary (Full Load)
48V
Voltage - Isolation
2000Vrms
Current - Output (Max)
120mA
Weight
0.44 lb (199.58 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 10,96000€ 10,96
10€ 9,76800€ 97,68
25€ 9,33040€ 233,26
50€ 9,01240€ 450,62
100€ 8,70430€ 870,43
250€ 8,31284€ 2 078,21
500€ 8,02812€ 4 014,06
1 000€ 7,75298€ 7 752,98
Manufacturers Standard Package
Unit Price without VAT:€ 10,96000
Unit Price with VAT:€ 13,37120