
158L | |
|---|---|
DigiKey Part Number | HM3555-ND |
Manufacturer | |
Manufacturer Product Number | 158L |
Description | FIXED IND 15H 75MA 411 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 H Unshielded Inductor 75 mA 411Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 411Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 3.250" L x 2.000" W (82.55mm x 50.80mm) |
Tolerance ±15% | Height - Seated (Max) 2.000" (50.80mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,31000 | € 32,31 |
| 10 | € 26,11900 | € 261,19 |
| 25 | € 24,02720 | € 600,68 |
| 50 | € 22,56680 | € 1 128,34 |
| 100 | € 21,20310 | € 2 120,31 |
| 250 | € 20,94152 | € 5 235,38 |
| Unit Price without VAT: | € 32,31000 |
|---|---|
| Unit Price with VAT: | € 39,41820 |

