Outlet Strip, Power Strip, Surge Protector 780J Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584H6A1SRA

DigiKey Part Number
HM1866-ND
Manufacturer
Manufacturer Product Number
1584H6A1SRA
Description
POWER STRIP SURGE PROTECT 6'C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 780J Bench, Wall
Datasheet
 Datasheet
EDA/CAD Models
1584H6A1SRA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-15P
Manufacturer
Hammond Manufacturing
AC Outlets
6
Series
Connector - AC Output
NEMA 5-15R
Packaging
Bag
Voltage - Input
120V
Part Status
Active
Housing Material
Aluminum and Steel
Type
Outlet Strip, Power Strip, Surge Protector
Energy
780J
Mounting Type
Bench, Wall
Cord Length
6' (1.83m)
Current - Max
15A
Approval Agency
CSA, UL
Region Utilized
North America
Base Product Number
Overload Protection
Circuit Breaker(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 135,37000€ 135,37
5€ 125,61600€ 628,08
10€ 121,65000€ 1 216,50
25€ 116,61040€ 2 915,26
50€ 112,94720€ 5 647,36
Manufacturers Standard Package
Unit Price without VAT:€ 135,37000
Unit Price with VAT:€ 165,15140