
153E | |
|---|---|
DigiKey Part Number | HM3391-ND |
Manufacturer | |
Manufacturer Product Number | 153E |
Description | FIXED IND 7H 25MA 770 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 H Unshielded Inductor 25 mA 770Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 770Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 1.630" L x 0.880" W (41.40mm x 22.35mm) |
Tolerance ±15% | Height - Seated (Max) 0.810" (20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,16000 | € 35,16 |
| 10 | € 28,43200 | € 284,32 |
| 25 | € 26,15680 | € 653,92 |
| 50 | € 24,56860 | € 1 228,43 |
| 100 | € 23,08520 | € 2 308,52 |
| 250 | € 23,03024 | € 5 757,56 |
| Unit Price without VAT: | € 35,16000 |
|---|---|
| Unit Price with VAT: | € 42,89520 |

