
1481WSSDH1612 | |
|---|---|
DigiKey Part Number | 1481WSSDH1612-ND |
Manufacturer | |
Manufacturer Product Number | 1481WSSDH1612 |
Description | WINDOW DEEP HINGE 14.19X8.14" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Window Kit 14.190" L x 8.140" W x 2.750" H (360.43mm x 206.76mm x 69.85mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1481WSSDH1612 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hammond Manufacturing | Size / Dimension 14.190" L x 8.140" W x 2.750" H (360.43mm x 206.76mm x 69.85mm) |
Series | Color Natural |
Packaging Box | Material Metal, Stainless Steel |
Part Status Active | Base Product Number |
Type Window Kit |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 078,93000 | € 1 078,93 |
| Unit Price without VAT: | € 1 078,93000 |
|---|---|
| Unit Price with VAT: | € 1 316,29460 |

