Box Aluminum Natural End Panel(s) 6.719" L x 4.208" W (170.66mm x 106.89mm) X 1.376" (34.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Natural End Panel(s) 6.719" L x 4.208" W (170.66mm x 106.89mm) X 1.376" (34.94mm)
1457L1602
1457L1602

1457L1602

DigiKey Part Number
HM1771-ND
Manufacturer
Manufacturer Product Number
1457L1602
Description
BOX ALUM NATURAL 6.72"L X 4.21"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 6.719" L x 4.208" W (170.66mm x 106.89mm) X 1.376" (34.94mm)
Datasheet
 Datasheet
EDA/CAD Models
1457L1602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
End Panel(s)
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.060" (1.52mm)
Part Status
Active
Features
Card Guides, Mounting Flange, Watertight
Container Type
Box
Ratings
Size / Dimension
6.719" L x 4.208" W (170.66mm x 106.89mm)
Shipping Info
Shipped from DigiKey
Height
1.376" (34.94mm)
Base Product Number
Area (L x W)
28.3in² (183cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 43
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 38,19000€ 38,19
5€ 32,19800€ 160,99
10€ 29,93400€ 299,34
25€ 27,19960€ 679,99
50€ 25,30820€ 1 265,41
100€ 25,16250€ 2 516,25
Manufacturers Standard Package
Unit Price without VAT:€ 38,19000
Unit Price with VAT:€ 46,59180
Alternate Color
BOX ALUM BLACK 6.72"L X 4.21"W
In-Stock: 6
Unit Price: € 38,19000